
P0300SBLRP | |
|---|---|
DigiKey Part Number | P0300SBLRPTR-ND - Tape & Reel (TR) P0300SBLRPCT-ND - Cut Tape (CT) P0300SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SBLRP |
Description | THYRISTOR 25V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 140pF |
Voltage - Breakover 40V | Mounting Type Surface Mount |
Voltage - Off State 25V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.02500 | kr.70.25 |
| 100 | kr.4.69860 | kr.469.86 |
| 500 | kr.3.70078 | kr.1,850.39 |
| 1.000 | kr.3.37992 | kr.3,379.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.59935 | kr.6,498.38 |
| 5.000 | kr.2.58276 | kr.12,913.80 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

