
P0300EAL | |
|---|---|
DigiKey Part Number | P0300EAL-ND |
Manufacturer | |
Manufacturer Product Number | P0300EAL |
Description | THYRISTOR 25V 150A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.5.89600 | kr.58.96 |
| 100 | kr.3.94160 | kr.394.16 |
| 500 | kr.3.10204 | kr.1,551.02 |
| 1.000 | kr.2.83195 | kr.2,831.95 |
| 2.000 | kr.2.60473 | kr.5,209.46 |
| 6.000 | kr.2.51302 | kr.15,078.12 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

