6V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080SAMCLRP

DigiKey Part Number
P0080SAMCLRPTR-ND - Tape & Reel (TR)
P0080SAMCLRPCT-ND - Cut Tape (CT)
P0080SAMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0080SAMCLRP
Description
THYRISTOR 6V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
25V
Voltage - Off State
6V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
55pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.29000kr.10.29
10kr.6.53300kr.65.33
100kr.4.36020kr.436.02
500kr.3.42912kr.1,714.56
1.000kr.3.12948kr.3,129.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.52462kr.6,311.55
5.000kr.2.48937kr.12,446.85
Manufacturers Standard Package
Unit Price without VAT:kr.10.29000
Unit Price with VAT:kr.12.86250