
MITI-7-10-15 | |
|---|---|
DigiKey Part Number | 18-MITI-7-10-15-ND |
Manufacturer | |
Manufacturer Product Number | MITI-7-10-15 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 500 µs | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.77000 | kr.12.77 |
| 10 | kr.10.74600 | kr.107.46 |
| 25 | kr.9.96640 | kr.249.16 |
| 100 | kr.8.87780 | kr.887.78 |
| 250 | kr.8.23560 | kr.2,058.90 |
| 500 | kr.7.79650 | kr.3,898.25 |
| 1.000 | kr.7.39938 | kr.7,399.38 |
| 3.000 | kr.6.85469 | kr.20,564.07 |
| 5.000 | kr.6.63533 | kr.33,176.65 |
| Unit Price without VAT: | kr.12.77000 |
|---|---|
| Unit Price with VAT: | kr.15.96250 |




