Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC260F/12-2

DigiKey Part Number
MINISMDC260F/12-2TR-ND - Tape & Reel (TR)
MINISMDC260F/12-2CT-ND - Cut Tape (CT)
MINISMDC260F/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC260F/12-2
Description
PTC RESET FUSE 12V 2.6A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MINISMDC260F/12-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
15 mOhms
Series
Resistance - Post Trip (R1) (Max)
47 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
12V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
2.6 A
Thickness (Max)
0.060" (1.52mm)
Current - Trip (It)
5 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L160/12DRLittelfuse Inc.9.374F5709CT-NDkr.4.31000Similar
1812L260/12MRLittelfuse Inc.13.079F4161CT-NDkr.7.23000Similar
In-Stock: 54.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
5kr.3.71600kr.18.58
10kr.3.43000kr.34.30
50kr.2.84800kr.142.40
100kr.2.62790kr.262.79
250kr.2.36228kr.590.57
500kr.2.17880kr.1,089.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.64185kr.2,462.78
3.000kr.1.51283kr.4,538.49
4.500kr.1.44173kr.6,487.78
7.500kr.1.41937kr.10,645.27
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500