
MHP-TAT18-9-72N | |
|---|---|
DigiKey Part Number | MHP-TAT18-9-72N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAT18-9-72N |
Description | THERMOSTAT 72DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 30 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 72°C (162°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 28.0 |
Packaging Bag | Current Rating (Amps) 30 A |
Part Status Active | Approval Agency cURus |
Type Breaker | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 5 | kr.10.33400 | kr.51.67 |
| 10 | kr.9.54200 | kr.95.42 |
| 50 | kr.7.91480 | kr.395.74 |
| 100 | kr.7.30110 | kr.730.11 |
| 250 | kr.6.56064 | kr.1,640.16 |
| 500 | kr.6.04824 | kr.3,024.12 |
| 1.000 | kr.5.57324 | kr.5,573.24 |
| 5.000 | kr.5.17186 | kr.25,859.30 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

