


MHP-TAM15-9-85 | |
|---|---|
DigiKey Part Number | MHP-TAM15-9-85-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM15-9-85 |
Description | THERMOSTAT 85DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 85°C (185°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 9.0 |
Packaging Bag | Current Rating (Amps) 12 A |
Part Status Active | Approval Agency cUL, UL |
Type Breaker | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 5 | kr.9.59000 | kr.47.95 |
| 10 | kr.8.84600 | kr.88.46 |
| 50 | kr.7.33680 | kr.366.84 |
| 100 | kr.6.76830 | kr.676.83 |
| 250 | kr.6.08180 | kr.1,520.45 |
| 500 | kr.5.60708 | kr.2,803.54 |
| 1.000 | kr.5.16704 | kr.5,167.04 |
| 5.000 | kr.4.75302 | kr.23,765.10 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

