Thermal Cutoff (TCO) AC DC 12 A 72°C (162°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 12 A 72°C (162°F) Nonstandard
Building Automation – Protect/Sense/Control

MHP-TAM15-9-72

DigiKey Part Number
MHP-TAM15-9-72-ND
Manufacturer
Manufacturer Product Number
MHP-TAM15-9-72
Description
THERMOSTAT 72DEG C SPST-NC STRAP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 12 A 72°C (162°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rated Functioning Temperature
72°C (162°F)
Manufacturer
Littelfuse Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
9.0
Packaging
Bag
Current Rating (Amps)
12 A
Part Status
Active
Approval Agency
cUL, UL
Type
Breaker
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.264
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
5kr.8.36800kr.41.84
10kr.7.71600kr.77.16
50kr.6.40220kr.320.11
100kr.5.90630kr.590.63
250kr.5.30784kr.1,326.96
500kr.4.89372kr.2,446.86
1.000kr.4.51002kr.4,510.02
5.000kr.4.09643kr.20,482.15
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000