
MDSM-4R-22-28 | |
|---|---|
DigiKey Part Number | F7836TR-ND - Tape & Reel (TR) F7836CT-ND - Cut Tape (CT) F7836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-4R-22-28 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.760" (19.30mm) |
Circuit SPST-NO | Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm) |
Operate Range 22 ~ 28AT | Height Above Board 0.112" (2.85mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.8.71800 | kr.87.18 |
| 25 | kr.8.09240 | kr.202.31 |
| 100 | kr.7.20920 | kr.720.92 |
| 250 | kr.6.68464 | kr.1,671.16 |
| 500 | kr.6.32478 | kr.3,162.39 |
| 1.000 | kr.5.99821 | kr.5,998.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.67362 | kr.17,020.86 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

