
MDSM-4R-17-23 | |
|---|---|
DigiKey Part Number | F7834TR-ND - Tape & Reel (TR) F7834CT-ND - Cut Tape (CT) F7834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-4R-17-23 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 23AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.760" (19.30mm) |
Circuit SPST-NO | Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm) |
Operate Range 17 ~ 23AT | Height Above Board 0.112" (2.85mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.7.74100 | kr.77.41 |
| 25 | kr.7.18960 | kr.179.74 |
| 100 | kr.6.40530 | kr.640.53 |
| 250 | kr.5.93752 | kr.1,484.38 |
| 500 | kr.5.61610 | kr.2,808.05 |
| 1.000 | kr.5.32382 | kr.5,323.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.67362 | kr.17,020.86 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

