
MDSM-10R-20-25 | |
|---|---|
DigiKey Part Number | HE564TR-ND - Tape & Reel (TR) HE564CT-ND - Cut Tape (CT) HE564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-10R-20-25 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.5 ms |
Series | Release Time 0.1 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.615" (15.62mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.400" L (1.80mm x 10.16mm) |
Operate Range 20 ~ 25AT | Height Above Board 0.079" (2.00mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.9.01500 | kr.90.15 |
| 25 | kr.8.36880 | kr.209.22 |
| 100 | kr.7.45580 | kr.745.58 |
| 250 | kr.6.91236 | kr.1,728.09 |
| 500 | kr.6.53882 | kr.3,269.41 |
| 1.000 | kr.6.19957 | kr.6,199.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.15884 | kr.15,476.52 |
| 6.000 | kr.4.93177 | kr.29,590.62 |
| 9.000 | kr.4.84297 | kr.43,586.73 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |



