Similar

MDRR-DT-25-35-U | |
|---|---|
DigiKey Part Number | MDRR-DT-25-35-U-ND |
Manufacturer | |
Manufacturer Product Number | MDRR-DT-25-35-U |
Description | SWITCH REED SPDT 180MA 120V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 25 ~ 35AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 25 ~ 35AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.066" (52.48mm) | |
Size - Body | 0.100" Dia x 0.580" L (2.54mm x 14.73mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |


