Similar

MD16200S-BM2MM | |
|---|---|
DigiKey Part Number | F6457-ND |
Manufacturer | |
Manufacturer Product Number | MD16200S-BM2MM |
Description | DIODE MODULE GP 1600V 200A S3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 200A Chassis Mount S-3 Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 400 A |
Manufacturer Littelfuse Inc. | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 1600 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case S-3 Module |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package S3 |
Current - Average Rectified (Io) (per Diode) 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDMA210P1600YD | IXYS | 0 | 238-MDMA210P1600YD-ND | kr.472.84000 | Similar |


