SCR 600 V 8 A Sensitive Gate Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR8SMG

DigiKey Part Number
MCR8SMGOS-ND
Manufacturer
Manufacturer Product Number
MCR8SMG
Description
SCR 600V 8A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Sensitive Gate Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
6 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
10 µA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 60Hz
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
1 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
TO-220AB
Current - On State (It (RMS)) (Max)
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.9.31300kr.93.13
100kr.6.37610kr.637.61
500kr.5.11840kr.2,559.20
1.000kr.4.71411kr.4,714.11
2.000kr.4.61315kr.9,226.30
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500