
MCR72-3G | |
|---|---|
DigiKey Part Number | MCR72-3GOS-ND |
Manufacturer | |
Manufacturer Product Number | MCR72-3G |
Description | SCR 100V 8A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 8 A Sensitive Gate Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 6 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 100 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 2 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.7.36100 | kr.73.61 |
| 100 | kr.4.97560 | kr.497.56 |
| 500 | kr.3.95324 | kr.1,976.62 |
| 1.000 | kr.3.62458 | kr.3,624.58 |
| 2.000 | kr.3.37764 | kr.6,755.28 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

