
MBRD10200CT | |
|---|---|
DigiKey Part Number | F7360TR-ND - Tape & Reel (TR) F7360CT-ND - Cut Tape (CT) F7360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10200CT |
Description | DIODE ARRAY SCHOTT 200V 5A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.59000 | kr.14.59 |
| 10 | kr.9.85600 | kr.98.56 |
| 100 | kr.7.76450 | kr.776.45 |
| 500 | kr.6.31578 | kr.3,157.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.15999 | kr.12,899.97 |
| Unit Price without VAT: | kr.14.59000 |
|---|---|
| Unit Price with VAT: | kr.18.23750 |

