


MBRB1060CT | |
|---|---|
DigiKey Part Number  | F7355TR-ND - Tape & Reel (TR) F7355CT-ND - Cut Tape (CT) F7355DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MBRB1060CT  | 
Description  | DIODE ARRAY SCHOTT 60V 5A TO263  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 60 V  | |
Current - Average Rectified (Io) (per Diode)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 700 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 mA @ 60 V  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | TO-263 (D2PAK)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 | 
| 10 | kr.8.30700 | kr.83.07 | 
| 100 | kr.5.64800 | kr.564.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.4.25408 | kr.3,403.26 | 
| 1.600 | kr.3.95280 | kr.6,324.48 | 
| Unit Price without VAT: | kr.12.99000 | 
|---|---|
| Unit Price with VAT: | kr.16.23750 | 


