LSIC2SD065A06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1045

DigiKey Part Number
F7344-ND
Manufacturer
Manufacturer Product Number
MBR1045
Description
DIODE SCHOTTKY 45V 10A TO220AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.081
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.90000kr.11.90
10kr.7.61000kr.76.10
100kr.5.16480kr.516.48
500kr.4.11840kr.2,059.20
1.000kr.3.79597kr.3,795.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.90000
Unit Price with VAT:kr.14.87500