Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAHC0001ZXJ

DigiKey Part Number
F3578-ND
Manufacturer
Manufacturer Product Number
MAHC0001ZXJ
Description
FUSE HLDR BLADE 32V 60A IN LINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
MAHC0001ZXJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Maxi (ATX)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.255.69000kr.255.69
5kr.212.15000kr.1,060.75
10kr.195.70300kr.1,957.03
50kr.162.08600kr.8,104.30
200kr.137.51905kr.27,503.81
400kr.126.54625kr.50,618.50
Manufacturers Standard Package
Unit Price without VAT:kr.255.69000
Unit Price with VAT:kr.319.61250