MAC15NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC12SNG

DigiKey Part Number
MAC12SNGOS-ND
Manufacturer
Manufacturer Product Number
MAC12SNG
Description
TRIAC SENS GATE 800V 12A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MAC12SNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
90A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.28900$12.89
100$0.87610$87.61
500$0.69924$349.62
1.000$0.64238$642.38
2.000$0.61200$1,224.00
Manufacturers Standard Package
Unit Price without VAT:$2.01000
Unit Price with VAT:$2.51250