Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

LX807MTRP | |
|---|---|
DigiKey Part Number | LX807MTRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX807MTRP |
Description | TRIAC SENS GATE 600V 0.8A SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9.5A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 5 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC08MT1G | Littelfuse Inc. | 3.594 | MAC08MT1GOSCT-ND | kr.10.71000 | Similar |
| Z0103MNT1G | Littelfuse Inc. | 15.037 | Z0103MNT1GOSCT-ND | kr.7.35000 | Similar |
| Z0107MNT1G | Littelfuse Inc. | 13.759 | Z0107MNT1GOSCT-ND | kr.7.04000 | Similar |
| Z0109MNT1G | Littelfuse Inc. | 0 | Z0109MNT1GOSCT-ND | kr.5.20000 | Similar |
| Z0103MN 5AA4 | STMicroelectronics | 7.788 | 497-6630-1-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.26015 | kr.2,260.15 |
| 2.000 | kr.2.07280 | kr.4,145.60 |
| Unit Price without VAT: | kr.2.26015 |
|---|---|
| Unit Price with VAT: | kr.2.82519 |



