



LVR040S-2 | |
|---|---|
DigiKey Part Number | LVR040S-2TR-ND - Tape & Reel (TR) LVR040S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR040S-2 |
Description | PTC RESET FUSE 240V 400MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 900 mA | |
Current - Max | 5.5 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.9 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" L x 0.150" W (11.50mm x 3.80mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 5 | kr.4.97000 | kr.24.85 |
| 10 | kr.4.59000 | kr.45.90 |
| 50 | kr.3.80900 | kr.190.45 |
| 100 | kr.3.51490 | kr.351.49 |
| 250 | kr.3.15908 | kr.789.77 |
| 500 | kr.2.91336 | kr.1,456.68 |
| 1.000 | kr.2.68562 | kr.2,685.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.47463 | kr.4,949.26 |
| 4.000 | kr.2.31489 | kr.9,259.56 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

