
LTKAK6-066C | |
---|---|
DigiKey Part Number | 18-LTKAK6-066CTR-ND - Tape & Reel (TR) 18-LTKAK6-066CCT-ND - Cut Tape (CT) 18-LTKAK6-066CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTKAK6-066C |
Description | TVS DIODE 66VWM 120V SMTO218 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66V | |
Voltage - Breakdown (Min) | 72V | |
Voltage - Clamping (Max) @ Ipp | 120V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5500pF @ 10kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.195.84000 | kr.195.84 |
10 | kr.171.70600 | kr.1,717.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.147.70593 | kr.59,082.37 |
Unit Price without VAT: | kr.195.84000 |
---|---|
Unit Price with VAT: | kr.244.80000 |