
LSP550 | |
|---|---|
DigiKey Part Number | 18-LSP550-ND |
Manufacturer | |
Manufacturer Product Number | LSP550 |
Description | PTC RESET FUSE 16V 5.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5.5 A | |
Current - Trip (It) | 10.2 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 26 mOhms | |
Resistance - 25°C (Typ) | 13 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.787" L x 0.402" W (20.00mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 5 | kr.7.02400 | kr.35.12 |
| 10 | kr.6.48600 | kr.64.86 |
| 50 | kr.5.38140 | kr.269.07 |
| 100 | kr.4.96420 | kr.496.42 |
| 250 | kr.4.46160 | kr.1,115.40 |
| 500 | kr.4.11378 | kr.2,056.89 |
| 1.000 | kr.3.79164 | kr.3,791.64 |
| 5.000 | kr.3.38398 | kr.16,919.90 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |


