MFR Recommended
Parametric Equivalent
Parametric Equivalent



LSIC2SD120D20A | |
|---|---|
DigiKey Part Number | 18-LSIC2SD120D20ATR-ND - Tape & Reel (TR) 18-LSIC2SD120D20ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSIC2SD120D20A |
Description | DIODE SIL CARB 1200V 55A TO2632L |
Customer Reference | |
Detailed Description | Diode 1200 V 55A Surface Mount TO-263-2L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Series | Capacitance @ Vr, F 1310pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 55A | Supplier Device Package TO-263-2L |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCK20I1200PC | IXYS | 800 | 238-DCK20I1200PCTR-ND | kr.23.05814 | MFR Recommended |
| IDK20G120C5XTMA1 | Infineon Technologies | 136 | 448-IDK20G120C5XTMA1CT-ND | kr.64.23000 | Parametric Equivalent |
| S4D20120G0 | SMC Diode Solutions | 1 | 1655-S4D20120G0CT-ND | kr.29.04000 | Parametric Equivalent |




