MFR Recommended
Similar
Similar
Similar
Similar



LSIC2SD065E20CCA | |
|---|---|
DigiKey Part Number | LSIC2SD065E20CCA-ND |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065E20CCA |
Description | DIODE SIL CARB 650V 27A TO247AD |
Customer Reference | |
Detailed Description | Diode 650 V 27A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Series | Capacitance @ Vr, F 470pF @ 1V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 27A | Supplier Device Package TO-247AD |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCK20C650HB | IXYS | 450 | 238-DCK20C650HB-ND | kr.46.28000 | MFR Recommended |
| C3D20065D | Wolfspeed, Inc. | 1.443 | C3D20065D-ND | kr.62.56000 | Similar |
| C3D30065D | Wolfspeed, Inc. | 0 | C3D30065D-ND | kr.85.06000 | Similar |
| S3D20065D | SMC Diode Solutions | 610 | 1655-S3D20065D-ND | kr.26.47000 | Similar |
| STPSC20H065CW | STMicroelectronics | 100 | 497-13453-ND | kr.47.24000 | Similar |







