



LSIC2SD065A16A | |
|---|---|
DigiKey Part Number | F11898-ND |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065A16A |
Description | DIODE SIL CARB 650V 38A TO220-2L |
Customer Reference | |
Detailed Description | Diode 650 V 38A Through Hole TO-220-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 38A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 730pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.98000 | kr.59.98 |
| 10 | kr.41.13400 | kr.411.34 |
| 100 | kr.30.47700 | kr.3,047.70 |
| 500 | kr.26.76748 | kr.13,383.74 |
| Unit Price without VAT: | kr.59.98000 |
|---|---|
| Unit Price with VAT: | kr.74.97500 |

