
LS0505EVD22 | |
|---|---|
DigiKey Part Number | 18-LS0505EVD22TR-ND - Tape & Reel (TR) 18-LS0505EVD22CT-ND - Cut Tape (CT) 18-LS0505EVD22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS0505EVD22 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LS0505EVD22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 6V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.6.36600 | kr.63.66 |
| 100 | kr.4.23030 | kr.423.03 |
| 500 | kr.3.31236 | kr.1,656.18 |
| 1.000 | kr.3.01689 | kr.3,016.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.20144 | kr.6,604.32 |
| 6.000 | kr.2.17013 | kr.13,020.78 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |











