
LQ05022QCS4 | |
|---|---|
DigiKey Part Number | 18-LQ05022QCS4TR-ND - Tape & Reel (TR) 18-LQ05022QCS4CT-ND - Cut Tape (CT) 18-LQ05022QCS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05022QCS4 |
Description | 5V, 2A LOAD SWITCH WITH SLEW RAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.99000 | kr.19.90 |
| 25 | kr.1.77920 | kr.44.48 |
| 100 | kr.1.54560 | kr.154.56 |
| 250 | kr.1.43384 | kr.358.46 |
| 500 | kr.1.36666 | kr.683.33 |
| 1.000 | kr.1.31130 | kr.1,311.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24297 | kr.3,728.91 |
| 6.000 | kr.1.20953 | kr.7,257.18 |
| 9.000 | kr.1.20000 | kr.10,800.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |











