
LQ05021RCS4 | |
|---|---|
DigiKey Part Number | 18-LQ05021RCS4TR-ND - Tape & Reel (TR) 18-LQ05021RCS4CT-ND - Cut Tape (CT) 18-LQ05021RCS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05021RCS4 |
Description | 5V, 2A LOAD SWITCH WITH REVERSE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.50400 | kr.15.04 |
| 25 | kr.1.33880 | kr.33.47 |
| 100 | kr.1.15650 | kr.115.65 |
| 250 | kr.1.06956 | kr.267.39 |
| 500 | kr.1.01696 | kr.508.48 |
| 1.000 | kr.0.97382 | kr.973.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90901 | kr.3,636.04 |
| 8.000 | kr.0.88492 | kr.7,079.36 |
| 12.000 | kr.0.88000 | kr.10,560.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

