LQ05021QCS4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQ05021QCS4

DigiKey Part Number
18-LQ05021QCS4TR-ND - Tape & Reel (TR)
18-LQ05021QCS4CT-ND - Cut Tape (CT)
18-LQ05021QCS4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQ05021QCS4
Description
5V, 2A LOAD SWITCH WITH SLEW RAT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.77x0.77)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.31800kr.13.18
25kr.1.17000kr.29.25
100kr.1.00860kr.100.86
250kr.0.93132kr.232.83
500kr.0.88460kr.442.30
1.000kr.0.84621kr.846.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.78858kr.3,154.32
8.000kr.0.76715kr.6,137.20
12.000kr.0.76000kr.9,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000