
LJCA060.X | |
|---|---|
DigiKey Part Number | LJCA060.X-ND |
Manufacturer | |
Manufacturer Product Number | LJCA060.X |
Description | FUSE AUTO 60A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Retail Package | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Color Yellow |
Fuse Type | Size / Dimension 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.26000 | kr.62.26 |
| 5 | kr.51.65800 | kr.258.29 |
| 10 | kr.47.67000 | kr.476.70 |
| 50 | kr.39.52360 | kr.1,976.18 |
| 100 | kr.36.44170 | kr.3,644.17 |
| 250 | kr.32.71084 | kr.8,177.71 |
| 500 | kr.30.31788 | kr.15,158.94 |
| Unit Price without VAT: | kr.62.26000 |
|---|---|
| Unit Price with VAT: | kr.77.82500 |



