
| LJCA030.XP | |
|---|---|
| DigiKey Part Number | LJCA030.XP-ND | 
| Manufacturer | |
| Manufacturer Product Number | LJCA030.XP | 
| Description | FUSE AUTO 30A 32VAC/VDC 1PK CARD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Auto Link | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 32 V | |
| Voltage Rating - DC | 32 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | - | |
| Approval Agency | - | |
| Operating Temperature | - | |
| Color | Pink | |
| Size / Dimension | 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | kr.34.95600 | kr.174.78 | 
| Unit Price without VAT: | kr.34.95600 | 
|---|---|
| Unit Price with VAT: | kr.43.69500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark