
LJ6006D8RP | |
|---|---|
DigiKey Part Number | F11718TR-ND - Tape & Reel (TR) F11718CT-ND - Cut Tape (CT) F11718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LJ6006D8RP |
Description | TRIAC SENS GATE 600V 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 72A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 20 mA |
Series | Current - Hold (Ih) (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.08000 | kr.18.08 |
| 10 | kr.11.74300 | kr.117.43 |
| 100 | kr.8.13690 | kr.813.69 |
| 500 | kr.6.59500 | kr.3,297.50 |
| 1.000 | kr.6.23129 | kr.6,231.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.67698 | kr.19,192.45 |
| Unit Price without VAT: | kr.18.08000 |
|---|---|
| Unit Price with VAT: | kr.22.60000 |

