
LFR600302CID | |
|---|---|
DigiKey Part Number | 5666-LFR600302CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR600302CID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 2" L (14.3mm x 50.8mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.61000 | kr.347.61 |
| 5 | kr.288.38600 | kr.1,441.93 |
| 10 | kr.266.00900 | kr.2,660.09 |
| 50 | kr.220.24120 | kr.11,012.06 |
| 100 | kr.202.88290 | kr.20,288.29 |
| 250 | kr.181.84300 | kr.45,460.75 |
| Unit Price without VAT: | kr.347.61000 |
|---|---|
| Unit Price with VAT: | kr.434.51250 |


