
LFR600301CID | |
|---|---|
DigiKey Part Number | 5666-LFR600301CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR600301CID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 2" L (14.3mm x 50.8mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.215.12000 | kr.215.12 |
| 5 | kr.178.45400 | kr.892.27 |
| 10 | kr.164.62800 | kr.1,646.28 |
| 50 | kr.136.37400 | kr.6,818.70 |
| 100 | kr.125.66480 | kr.12,566.48 |
| 250 | kr.112.69036 | kr.28,172.59 |
| 500 | kr.103.69136 | kr.51,845.68 |
| Unit Price without VAT: | kr.215.12000 |
|---|---|
| Unit Price with VAT: | kr.268.90000 |


