LFR250302S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFR250302S

DigiKey Part Number
LFR250302S-ND
Manufacturer
Manufacturer Product Number
LFR250302S
Description
FUSE BLOK CART 250V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 250V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.563" Dia x 2" L (14.3mm x 50.8mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
250V
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.155.78000kr.155.78
5kr.133.05600kr.665.28
10kr.123.01400kr.1,230.14
50kr.98.80440kr.4,940.22
100kr.91.06110kr.9,106.11
250kr.81.68168kr.20,420.42
Manufacturers Standard Package
Unit Price without VAT:kr.155.78000
Unit Price with VAT:kr.194.72500