Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFH600601CID

DigiKey Part Number
5666-LFH600601CID-ND
Manufacturer
Manufacturer Product Number
LFH600601CID
Description
FUSE BLOK CART 600V 60A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class H(K), Class R Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Box
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Box Lug
Current Rating (Amps)
60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 227
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.216.08000kr.216.08
5kr.179.27400kr.896.37
10kr.165.38400kr.1,653.84
50kr.136.99960kr.6,849.98
100kr.126.24110kr.12,624.11
250kr.113.20700kr.28,301.75
500kr.104.16570kr.52,082.85
Manufacturers Standard Package
Unit Price without VAT:kr.216.08000
Unit Price with VAT:kr.270.10000