2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE201202A900TG

DigiKey Part Number
F10204TR-ND - Tape & Reel (TR)
F10204CT-ND - Cut Tape (CT)
F10204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE201202A900TG
Description
CMC 100MA 2LN 90 OHM SMD ESD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
LCFE201202A900TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
4Ohm
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
TVS Diode ESD Protection
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.033" (0.85mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
0805 (2012 Metric), 6 Lead
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.08600kr.20.86
25kr.1.92720kr.48.18
50kr.1.81700kr.90.85
100kr.1.71310kr.171.31
250kr.1.58476kr.396.19
500kr.1.49408kr.747.04
1.000kr.1.40875kr.1,408.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09448kr.4,377.92
8.000kr.1.03818kr.8,305.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500