
LCE45A | |
|---|---|
DigiKey Part Number | 18-LCE45ATR-ND - Tape & Reel (TR) 18-LCE45ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE45A |
Description | TVS DIODE 45VWM 72.7VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.64100 | kr.46.41 |
| 100 | kr.3.04070 | kr.304.07 |
| 500 | kr.2.35138 | kr.1,175.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.73077 | kr.2,076.92 |
| 2.400 | kr.1.58194 | kr.3,796.66 |
| 3.600 | kr.1.50608 | kr.5,421.89 |
| 6.000 | kr.1.42333 | kr.8,539.98 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |




