



LCA210S | |
|---|---|
DigiKey Part Number | LCA210S-ND |
Manufacturer | |
Manufacturer Product Number | LCA210S |
Description | SSR RELAY SPST-NO 85MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 85 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.24.23100 | kr.242.31 |
| 25 | kr.23.14360 | kr.578.59 |
| 50 | kr.22.35100 | kr.1,117.55 |
| 100 | kr.21.58520 | kr.2,158.52 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

