
L6006D5TP | |
|---|---|
DigiKey Part Number | L6006D5TP-ND |
Manufacturer | |
Manufacturer Product Number | L6006D5TP |
Description | TRIAC SENS GATE 600V 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 50A, 60A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.65683 | kr.4,992.62 |
| Unit Price without VAT: | kr.6.65683 |
|---|---|
| Unit Price with VAT: | kr.8.32104 |


