


L50S050.T | |
|---|---|
DigiKey Part Number | 5666-L50S050.T-ND |
Manufacturer | |
Manufacturer Product Number | L50S050.T |
Description | FUSE CARTRIDGE 50A 500VAC/450VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.811" Dia x 1.626" L (20.60mm x 41.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.412.93000 | kr.412.93 |
| Unit Price without VAT: | kr.412.93000 |
|---|---|
| Unit Price with VAT: | kr.516.16250 |



