3 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL1206LR003FNR-A

DigiKey Part Number
18-L4CL1206LR003FNR-ATR-ND - Tape & Reel (TR)
18-L4CL1206LR003FNR-ACT-ND - Cut Tape (CT)
18-L4CL1206LR003FNR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL1206LR003FNR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.07400kr.60.74
25kr.5.21160kr.130.29
50kr.4.67260kr.233.63
100kr.4.21360kr.421.36
250kr.3.71120kr.927.80
500kr.3.39660kr.1,698.30
1.000kr.3.12923kr.3,129.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.38820kr.11,941.00
10.000kr.2.36244kr.23,624.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500