L401E3AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.42927
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 7.054
Unit Price: kr.3.14000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.14000
Datasheet

Similar


STMicroelectronics
In Stock: 6.303
Unit Price: kr.3.21000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.58234
Datasheet
TRIAC Logic - Sensitive Gate 400 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L401E3AP

DigiKey Part Number
L401E3AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L401E3AP
Description
TRIAC SENS GATE 400V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
3 mA
Packaging
Tape & Box (TB)
Current - Hold (Ih) (Max)
5 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-65°C ~ 125°C (TJ)
Voltage - Off State
400 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L401E3RPLittelfuse Inc.0L401E3RP-NDkr.5.42927Parametric Equivalent
MAC997A6onsemi0488-MAC997A6-NDkr.0.00000Similar
Z0103MA 1AA2STMicroelectronics7.054497-Z0103MA1AA2-NDkr.3.14000Similar
Z0103MA 2AL2STMicroelectronics0497-3323-1-NDkr.3.14000Similar
Z0103MA 5AL2STMicroelectronics6.303497-4682-1-NDkr.3.21000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.5.42927kr.10,858.54
Manufacturers Standard Package
Unit Price without VAT:kr.5.42927
Unit Price with VAT:kr.6.78659