L4004V6 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.49501
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.22874
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.6.53000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.6.40000
Datasheet
TO-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4004V6

DigiKey Part Number
L4004V6-ND
Manufacturer
Manufacturer Product Number
L4004V6
Description
TRIAC SENS GATE 400V 4A TO251
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.06746kr.3,067.46
Unit Price without VAT:kr.3.06746
Unit Price with VAT:kr.3.83433