
L4004V5TP | |
---|---|
DigiKey Part Number | L4004V5TP-ND |
Manufacturer | |
Manufacturer Product Number | L4004V5TP |
Description | TRIAC SENS GATE 400V 4A TO251 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 33A, 40A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 (V-Pak/I-Pak) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.08000 | kr.14.08 |
10 | kr.9.03700 | kr.90.37 |
100 | kr.6.17280 | kr.617.28 |
750 | kr.4.70767 | kr.3,530.75 |
1.500 | kr.4.41920 | kr.6,628.80 |
Unit Price without VAT: | kr.14.08000 |
---|---|
Unit Price with VAT: | kr.17.60000 |