L0107DEAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.82948
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.39362
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.39362
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.09193
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.26181
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.57598
Datasheet
TRIAC Logic - Sensitive Gate 400 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0107DEAP

DigiKey Part Number
L0107DEAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L0107DEAP
Description
TRIAC SENS GATE 400V 1A TO92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Tape & Box (TB)
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
400 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L0107DERPLittelfuse Inc.0L0107DERP-NDkr.2.82948Parametric Equivalent
L401E5APLittelfuse Inc.0L401E5AP-NDkr.4.39362Parametric Equivalent
L401E5RPLittelfuse Inc.0L401E5RP-NDkr.4.39362Parametric Equivalent
L401E6APLittelfuse Inc.0L401E6AP-NDkr.4.09193Parametric Equivalent
L401E6RPLittelfuse Inc.0L401E6RP-NDkr.4.26181Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.82948kr.5,658.96
Manufacturers Standard Package
Unit Price without VAT:kr.2.82948
Unit Price with VAT:kr.3.53685