
KSDR42A4 | |
|---|---|
DigiKey Part Number | 5666-KSDR42A4-ND |
Manufacturer | |
Manufacturer Product Number | KSDR42A4 |
Description | RELAY TIME DELAY 1000SEC CHAS MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 Sec ~ 1000 Sec Delay Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 10 Sec ~ 1000 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.745.65000 | kr.745.65 |
| Unit Price without VAT: | kr.745.65000 |
|---|---|
| Unit Price with VAT: | kr.932.06250 |

