


KRDR421A4 | |
|---|---|
DigiKey Part Number | 5666-KRDR421A4-ND |
Manufacturer | |
Manufacturer Product Number | KRDR421A4 |
Description | RELAY TIME DELAY 100SEC 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 100 Sec | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.850.76000 | kr.850.76 |
| 10 | kr.757.57300 | kr.7,575.73 |
| 25 | kr.723.33080 | kr.18,083.27 |
| 50 | kr.698.44360 | kr.34,922.18 |
| Unit Price without VAT: | kr.850.76000 |
|---|---|
| Unit Price with VAT: | kr.1,063.45000 |





